Allen Bradley 800T Series Latching Push Button Switch, 30 mm Cutout, IP65, IP66
- RS Stock No.:
- 257-5393
- Mfr. Part No.:
- 800T-FXTS00X
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€71.50
(exc. VAT)
€87.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.50 |
*price indicative
- RS Stock No.:
- 257-5393
- Mfr. Part No.:
- 800T-FXTS00X
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800T | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 30mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Material | Plastic | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800T | ||
Product Type Push Button Switch | ||
Cutout Diameter 30mm | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Material Plastic | ||
IP Rating IP65, IP66 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation 30mm Push-Pull Device 800T is made from metal, Type 4/13.
Finger safe guards no guards
Operator function push-pull or twist
Related links
- Allen Bradley 800T Series 3 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 2 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPST IP65
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65
- Allen Bradley 800T Series Push Button Switch IP66
- Allen Bradley 800T Series White Momentary Push Button Head IP66, IP65
- Allen Bradley 800T Series Green Momentary Push Button Switch IP65
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout IP65 600 V 600 V
