Allen Bradley 800T Series Push Button Switch, IP65, IP66
- RS Stock No.:
- 257-5395
- Mfr. Part No.:
- 800T-QBH2BX
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€156.73
(exc. VAT)
€192.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.73 |
*price indicative
- RS Stock No.:
- 257-5395
- Mfr. Part No.:
- 800T-QBH2BX
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Series | 800T | |
| IP Rating | IP65, IP66 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | UL, CSA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Series 800T | ||
IP Rating IP65, IP66 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration SPST | ||
Standards/Approvals UL, CSA, CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation product is 30mm Momentary Push Button of series 800T
Illumination options LED
Voltage 12 to 130V AC/DC
Related links
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout IP65 600 V 600 V
- Allen Bradley 800T Series Push Button Switch Panel SPST IP66, 600 V dc 600 V ac
- Allen Bradley 800T Series Latching Push Button Switch IP65, IP66
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPST IP65
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65
- Allen Bradley 800T Series 3 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 2 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65 24
