Legrand Green Push Button Switch, 30.75 mm Cutout, IP66
- RS Stock No.:
- 266-3211
- Mfr. Part No.:
- 0 238 19
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€214.12
(exc. VAT)
€263.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €214.12 | €42.824 |
*price indicative
- RS Stock No.:
- 266-3211
- Mfr. Part No.:
- 0 238 19
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 30.75mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Push Button Switch | ||
Cutout Diameter 30.75mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand osmose modular non-illuminated IP66 non-illuminated impulse super flush head, its equipped with a clamping ring, they are made up of heads: impulse buttons, double buttons, latching buttons, rotary knobs with lever, lever, key, indicator lights, punches.
Metal front ring material
Green button color
Chromium front ring color
Related links
- Legrand Red Push Button Switch IP66
- Legrand Green Push Button Switch IP66
- Legrand Green Plexo
- Legrand ACS Series, Emergency Stop Push Button Head
- Legrand Push Button Adapter, 0 238 00
- Legrand Osmoz Series Emergency Stop Push Button IP69
- Legrand Push Button Control Station Red, IP66
- Legrand Push Button Control Station - SPST Plastic Red IP66
