Legrand Green Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 266-0276
- Mfr. Part No.:
- 0 237 02
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 266-0276
- Mfr. Part No.:
- 0 237 02
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand non-illuminated flush impulse button is osmose, control and signalling auxiliary to be mounted on a panel or in a box, its complete device comprising heads and block sub-assemblies, screw connection.
IP66 protection class
Green button color
Plastic front ring material
Related links
- Legrand Green Push Button Switch IP66
- Allen Bradley 800FP Series Black Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series White Green Push-in Push Button Switch IP66
- Legrand Red Push Button Switch IP66
- Rockwell Automation 800FM Series Green Maintained Push Button Switch IP66
- Allen Bradley 800FP Series Black White Push-in Push Button Switch IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
