Schurter MCS 18 Front Series Black Momentary Push Button Head, 13 mm Cutout, IP65
- RS Stock No.:
- 269-3800
- Mfr. Part No.:
- 1241.1104.7096
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.75 |
*price indicative
- RS Stock No.:
- 269-3800
- Mfr. Part No.:
- 1241.1104.7096
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Head | |
| Series | MCS 18 Front | |
| Cutout Diameter | 13mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP65 | |
| Push Button Marking | Lettered | |
| Push Button Diameter | 18mm | |
| Standards/Approvals | RoHS 2011/65/EU, REACH, CHINA RoHS, IEC/UL 62368-1, Amendment (EU) 2015/863 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Head | ||
Series MCS 18 Front | ||
Cutout Diameter 13mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP65 | ||
Push Button Marking Lettered | ||
Push Button Diameter 18mm | ||
Standards/Approvals RoHS 2011/65/EU, REACH, CHINA RoHS, IEC/UL 62368-1, Amendment (EU) 2015/863 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schurter Push button heads are a key component part of push buttons. This is a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch and are often composed of a hard material such as metal or plastic.
Easy to install
Robust design
Spring return actuation type
High lifetime with 5 million actuations
Related links
- Schurter MCS 18 Series Push Button Switch Panel SPST, IP65
- Schurter MCS 18 Print Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- EAO 04 Series Black Momentary Push Button Head IP65
- Idec YW4B Series Black Momentary Push Button Head IP65
- RS PRO Black Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
