Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP67, IP69K, IP66, DNV, CE,
- RS Stock No.:
- 272-1312
- Mfr. Part No.:
- 182968 M30C-FDL-G-X32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 272-1312
- Mfr. Part No.:
- 182968 M30C-FDL-G-X32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Labelled | |
| Push Button Diameter | 36mm | |
| Standards/Approvals | GL, IEC/EN 60947, CE, CSA, UL, DNV, VDE 0660 | |
| Hazardous Area Certification | DNV, CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Labelled | ||
Push Button Diameter 36mm | ||
Standards/Approvals GL, IEC/EN 60947, CE, CSA, UL, DNV, VDE 0660 | ||
Hazardous Area Certification DNV, CE, CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36mm Diameter, Green - 182968 M30C-FDL-G-X32
This push-button actuator is an illuminated, flat-front control device designed for industrial control panels and hazardous-area installations. It provides momentary spring-return operation with a labelled green metal actuator and is intended for use where robust environmental protection and recognised approvals are required.
Features and Benefits:
• IP67 IP69K IP66 protection for washdown and harsh environments
• 5N actuation force for consistent operator feedback
• 3600 operations/h rating for frequent cycling applications
• Mechanical lifespan of 5,000,000 operations for long service life
• Shock resistance 15g to withstand mechanical impact
• Front bezel in metal for enhanced front-side durability
• 5N actuation force for consistent operator feedback
• 3600 operations/h rating for frequent cycling applications
• Mechanical lifespan of 5,000,000 operations for long service life
• Shock resistance 15g to withstand mechanical impact
• Front bezel in metal for enhanced front-side durability
Applications
• Ideal for machine start/stop on production lines
• Used with illuminated signalling circuits for operator indication
• Can be used in food-processing equipment requiring washdown
• Suitable for industrial switchgear requiring recognised approvals
• Used with illuminated signalling circuits for operator indication
• Can be used in food-processing equipment requiring washdown
• Suitable for industrial switchgear requiring recognised approvals
What approvals allow use in certified installations?
It carries DNV, CE, CSA and UL listings Plus GL and VDE0660 endorsements.
How does the front-side protection rate affect panel sealing?
The front achieves IP67/IP69K sealing, permitting high-pressure cleaning and dust-tight mounting.
What electrical connection options are available for system integration?
It supports SmartWire-DT connectivity with SWD-RMQ connections for networked control.
What temperature range can it operate within?
The actuator functions between -25°C and 70°C under specified climatic conditions.
What mounting requirements apply to the panel cut-out?
The device requires a 30.5 mm opening and is secured using the supplied metal front ring.
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP66 IP69
