Eaton Eaton Moeller M30 Series Yellow Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP67, IP66, IP69,
- RS Stock No.:
- 272-1372
- Mfr. Part No.:
- 188061 M30I-FDL-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.82
(exc. VAT)
€31.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.82 |
*price indicative
- RS Stock No.:
- 272-1372
- Mfr. Part No.:
- 188061 M30I-FDL-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller M30 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | CE, UL 508, UL E29184, IEC/EN 60947, CSA 012528, CSA-C22.2 No. 14-05 and 94-M91, DNV GL, UL, IEC/EN 60947-5, VDE 0660, CSA Class No.:3211-03 | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller M30 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals CE, UL 508, UL E29184, IEC/EN 60947, CSA 012528, CSA-C22.2 No. 14-05 and 94-M91, DNV GL, UL, IEC/EN 60947-5, VDE 0660, CSA Class No.:3211-03 | ||
Hazardous Area Certification IEC, EN | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Yellow - 188061 M30I-FDL-Y
This push-button actuator is an illuminated, flat-front control device designed for panel mounting in industrial environments. It provides a momentary spring-return action for operator input and is suitable for use where Visual signalling and robust ingress protection are required.
Features and Benefits:
• IP69 protection provides washdown and heavy ingress resistance
• Spring-return actuation gives tactile momentary control
• 3600 operations/h supports frequent use cycles
• Mechanical lifespan of 5,000,000 operations reduces maintenance
• 5N actuating force allows consistent, ergonomic operation
• Spring-return actuation gives tactile momentary control
• 3600 operations/h supports frequent use cycles
• Mechanical lifespan of 5,000,000 operations reduces maintenance
• 5N actuating force allows consistent, ergonomic operation
Applications
• Suitable for machine control panels in wet environments
• Used for on/off signalling in food processing washdown areas
• Ideal for maritime and shipboard control stations
• Can be used with decentralised smartwire-DT connections
• Used for on/off signalling in food processing washdown areas
• Ideal for maritime and shipboard control stations
• Can be used with decentralised smartwire-DT connections
What environmental temperature range can it operate within?
It functions between -25°C and 70°C.
How is the device protected against shock and vibration?
It meets sinusoidal shock testing at 15g with an 11ms Pulse per IEC/EN 60068-2-27.
What bezel material and front finish are provided?
The front bezel is metal with a stainless-steel ring finish.
How does the illuminated function integrate with control systems?
It is suitable for illumination and can connect to smartwire-DT via SWD-RMQ interfaces.
Related links
- Eaton M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M30I-FDL-R-SP Series Red Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton M30I-FDL-X Series Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton M30C-FDL-Y-X162 Series Yellow Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M30I-FDL-G-SP Series Green Momentary Spring Return Push Button Actuator IP69 IP66
