Eaton M30 Series White Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP69, IP67
- RS Stock No.:
- 272-1362
- Mfr. Part No.:
- 188035 M30I-FDL-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.09
(exc. VAT)
€33.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.09 |
*price indicative
- RS Stock No.:
- 272-1362
- Mfr. Part No.:
- 188035 M30I-FDL-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69, IP67 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 36mm | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 UL NKCR UL E29184 IEC/EN 60947-5 CSA Class No.:3211-03 DNV GL CSA 012528 CSA CE CSA-C22.2 No. 14-05 and 94-M91 UL UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP66, IP69, IP67 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 36mm | ||
Standards/Approvals IEC/EN 60947 VDE 0660 UL NKCR UL E29184 IEC/EN 60947-5 CSA Class No.:3211-03 DNV GL CSA 012528 CSA CE CSA-C22.2 No. 14-05 and 94-M91 UL UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36mm Diameter, White - 188035 M30I-FDL-W-X1
This push button actuator is an illuminated, flat-front control designed for panel mounting in industrial environments, providing a momentary spring-return operation for operator input. It is suited to applications where high ingress protection and mechanical endurance are required, and is compatible with standard M30 cut-outs.
Features and Benefits:
• IP66/IP67/IP69 ingress protection for washdown environments
• Metal front bezel for increased impact and wear resistance
• 5N actuating force for consistent tactile response
• 3600 operations/h rating for frequent-use scenarios
• Mechanical lifespan of 5,000,000 operations for long-term duty
• Metal front bezel for increased impact and wear resistance
• 5N actuating force for consistent tactile response
• 3600 operations/h rating for frequent-use scenarios
• Mechanical lifespan of 5,000,000 operations for long-term duty
Applications
• Suitable for control panels requiring high ingress protection
• Ideal for food processing washdown stations
• Used with illuminated indicators for operator feedback
• Can be used in marine and offshore control enclosures
• Suitable for factory automation operator stations
• Ideal for food processing washdown stations
• Used with illuminated indicators for operator feedback
• Can be used in marine and offshore control enclosures
• Suitable for factory automation operator stations
What cut-out size is required for installation?
The actuator requires a 30.5 mm opening for panel mounting.
Which ambient temperatures can it operate within?
It functions between -25°C and 70°C under specified conditions.
How is the bezel finished and what material is used?
The front bezel is metal with a stainless-steel appearance.
What is the shock tolerance specification?
It withstands 15 g sinusoidal mechanical shock with an 11 MS duration.
Is it fitted for smart wiring systems?
Yes, it supports connection to SmartWire‑DT via appropriate interfaces.
Related links
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton Eaton Moeller M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69,
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66 EN
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton M30I-FDL-R-SP Series Red Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
