Eaton M30I-FDL-R-SP Series Red Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP69, IP67
- RS Stock No.:
- 273-6457
- Mfr. Part No.:
- 197012 M30I-FDL-R-SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.91
(exc. VAT)
€34.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.91 |
*price indicative
- RS Stock No.:
- 273-6457
- Mfr. Part No.:
- 197012 M30I-FDL-R-SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M30I-FDL-R-SP | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| IP Rating | IP66, IP69, IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M30I-FDL-R-SP | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
IP Rating IP66, IP69, IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Red - 197012 M30I-FDL-R-SP
This push-button actuator is an illuminated flat-front control element designed for panel mounting in industrial environments, providing momentary spring-return actuation and Visual signalling. It is intended for use where sealed, front-access switching is required and integrates with smartwire connections for system-level interfacing.
Features and Benefits:
• Sealed construction provides protection against ingress
• Red illuminated actuator offers clear status indication
• Momentary spring-return operation enables safe transient control
• High mechanical life supports frequent actuation cycles
• Metal front ring delivers enhanced front-side robustness
• Compatible with smartwire connections for diagnostics
• Red illuminated actuator offers clear status indication
• Momentary spring-return operation enables safe transient control
• High mechanical life supports frequent actuation cycles
• Metal front ring delivers enhanced front-side robustness
• Compatible with smartwire connections for diagnostics
Applications
• Used for machine start/stop control panels
• Ideal for panel-mounted operator stations requiring illumination
• Used with control systems needing momentary operator input
• Can be used in installations requiring high ingress protection
• Ideal for panel-mounted operator stations requiring illumination
• Used with control systems needing momentary operator input
• Can be used in installations requiring high ingress protection
What ingress protection levels does it provide?
The front element and overall assembly meet IP67, IP66 and IP69 ratings for dust and powerful water-jet protection.
How many operations per hour can it sustain?
It is specified for 3,600 operations per hour to support frequent operator intervention.
What environmental temperature range can it tolerate?
It operates between -25°C and 70°C ambient temperatures for varied site conditions.
How is the bezel finished for panel integration?
The bezel is metal with a stainless-steel-coloured front providing a Durable mounting appearance.
What mechanical endurance is specified for lifespan?
The actuator is rated for 5,000,000 mechanical operations to cover long-term use.
Related links
- Eaton M30I-FDL-G-SP Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66 EN
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton Eaton Moeller M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69,
