Eaton M22 Series Yellow Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2203
- Mfr. Part No.:
- 216750 M22S-DRP-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.97 |
*price indicative
- RS Stock No.:
- 272-2203
- Mfr. Part No.:
- 216750 M22S-DRP-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | CE IEC/EN 60947, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA UL CSA Class No.:3211-03, DNV GL LR, IEC/EN 60947-5, UL 508, UL E29184, UL NKCR, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals CE IEC/EN 60947, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA UL CSA Class No.:3211-03, DNV GL LR, IEC/EN 60947-5, UL 508, UL E29184, UL NKCR, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, IP67, IP69K, Yellow - 216750 M22S-DRP-Y
This push button actuator is a maintained yellow mushroom-headed operator designed for panel use in industrial control systems, offering robust environmental protection and compliance with multiple international approvals. It provides a large flat cap for clear actuation and is suitable for incorporation into switchgear assemblies where a latching push action is required.
Features and Benefits:
• IP67 protection ensures resistance to dust and temporary immersion
• IP69K rating allows high-pressure, high-temperature washdowns
• Maintained action provides latching operation for sustained control
• Actuating force 5N gives consistent manual operation effort
• Mechanical lifespan 1,000,000 operations supports long service life
• Operating temperature range -25°C to 70°C enables wide ambient use
• IP69K rating allows high-pressure, high-temperature washdowns
• Maintained action provides latching operation for sustained control
• Actuating force 5N gives consistent manual operation effort
• Mechanical lifespan 1,000,000 operations supports long service life
• Operating temperature range -25°C to 70°C enables wide ambient use
Applications
• Suitable for machinery stop controls requiring a latching actuator
• Used with control panels exposed to washdown and humidity
• Ideal for marine or offshore equipment requiring DNV GL approval
• Can be used for safety stations in food-processing environments
• Used for industrial panels needing UL 508 and IEC 60947 compliance
• Used with control panels exposed to washdown and humidity
• Ideal for marine or offshore equipment requiring DNV GL approval
• Can be used for safety stations in food-processing environments
• Used for industrial panels needing UL 508 and IEC 60947 compliance
What cut-out size is required for panel mounting?
The required opening for installation is a 22.5 mm diameter.
Which materials are used for the front elements?
The cap and bezel are MADE from plastic with a black bezel.
Is the actuator illuminated for night use?
No, the device is non-illuminated and intended for tactile operation.
How often can the actuator be operated per hour?
The device supports an operating frequency of 1,800 operations/h.
What temperatures are acceptable for storage of the component?
Storage temperatures may range from -40°C to 80°C.
Related links
- Eaton M22 Series Yellow Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Actuator IP69K, IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
