Eaton M22 Series Green Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2202
- Mfr. Part No.:
- 216748 M22S-DRP-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.97 |
*price indicative
- RS Stock No.:
- 272-2202
- Mfr. Part No.:
- 216748 M22S-DRP-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | CSA 012528, CSA-C22.2 No. 14-05, VDE 0660, UL E29184, UL CSA-C22.2 No. 94-91, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, DNV GL, CE, CSA UL NKCR, CSA Class No.:3211-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals CSA 012528, CSA-C22.2 No. 14-05, VDE 0660, UL E29184, UL CSA-C22.2 No. 94-91, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, DNV GL, CE, CSA UL NKCR, CSA Class No.:3211-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, IP67, IP69K, 36.5mm Diameter - 216748 M22S-DRP-G
This push button actuator is a maintained mushroom-headed control element designed for industrial panel mounting and manual switching applications. It provides a tactile latching operation for operator control and is intended for use where ingress protection and recognised approvals are required.
Features and Benefits:
• IP67/IP69K sealing for protection in harsh washdown environments
• Latching switching function for stable maintained control positions
• 5N actuation force for consistent operator feedback
• Mechanical lifespan of 1,000,000 operations for long service intervals
• Compatible with SmartWire-DT connections for simplified wiring integration
• Latching switching function for stable maintained control positions
• 5N actuation force for consistent operator feedback
• Mechanical lifespan of 1,000,000 operations for long service intervals
• Compatible with SmartWire-DT connections for simplified wiring integration
Applications
• Suitable for marine and offshore systems requiring DNV GL approval
• Ideal for food-processing lines needing IP69K washdown protection
• Used with industrial control panels that require CSA and UL approvals
• Can be used for machine control stations requiring maintained push action
• Appropriate for enclosed electrical cabinets with frequent operator use
• Ideal for food-processing lines needing IP69K washdown protection
• Used with industrial control panels that require CSA and UL approvals
• Can be used for machine control stations requiring maintained push action
• Appropriate for enclosed electrical cabinets with frequent operator use
What cut-out is required for panel installation?
The device fits a 22.5 mm panel cut-out for front mounting.
What operating temperature range can I expect?
It operates between -25°C and 70°C and stores between -40°C and 80°C.
What impact and climatic tests support its durability?
It meets mechanical shock requirements to IEC/EN 60068-2-27 and damp heat tests to IEC 60068-2-30 and IEC 60068-2-78.
How is the actuator finished and what colour is the cap?
The bezel is black plastic and the mushroom cap is green with a flat front element.
What is the rated operating frequency for repeated use?
The actuator is specified for up to 1,800 operations per hour.
Related links
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP69K, IP67
- Eaton M22 Series Black Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Actuator IP67, IP69K
