Eaton M22 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 251-934
- Mfr. Part No.:
- 216770 M22S-DRP-Y-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.19
(exc. VAT)
€29.75
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €24.19 |
*price indicative
- RS Stock No.:
- 251-934
- Mfr. Part No.:
- 216770 M22S-DRP-Y-X
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Maintained | |
| Length | 37mm | |
| Height | 43mm | |
| Standards/Approvals | CE IEC/EN 60947 UL 508 CSA-C22.2 No. 94-91 VDE 0660 UL Category Control No.: NKCR IEC/EN 60947-5 UL CSA CSA File No.: 012528 CSA-C22.2 No. 14-05 UL File No.: E29184 CSA Class No.: 3211-03 DNV GL LR | |
| Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Maintained | ||
Length 37mm | ||
Height 43mm | ||
Standards/Approvals CE IEC/EN 60947 UL 508 CSA-C22.2 No. 94-91 VDE 0660 UL Category Control No.: NKCR IEC/EN 60947-5 UL CSA CSA File No.: 012528 CSA-C22.2 No. 14-05 UL File No.: E29184 CSA Class No.: 3211-03 DNV GL LR | ||
Width 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, Yellow Actuator, 22.5mm Panel Cut-out Size - 216770 M22S-DRP-Y-X
Features and Benefits:
• Maintained switching function for stable on/off control
• 5N actuating force for consistent operator feedback
• Operates from -25°C to 70°C for wide temperature ranges
• Front bezel in black for clear Visual contrast
Applications
• Used with industrial control panels requiring waterproof switches
• Ideal for machinery needing heavy-duty IP69K control switch protection
• Can be used for safety-stop or latching control circuits
• Used in environments requiring CE, CSA and VDE approved components
What mechanical lifespan can I expect from this device?
How is the device mounted in a control enclosure?
What approvals confirm suitability for electrical systems?
Is the switch illuminated or suitable for illuminated signalling?
What environmental testing supports its climatic performance?
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Yellow Maintained Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Actuator IP69K, IP67
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
