Eaton M22 Series White Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2208
- Mfr. Part No.:
- 216758 M22S-DRP-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 272-2208
- Mfr. Part No.:
- 216758 M22S-DRP-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Labelled | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-5, LR DNV GL, UL CSA-C22.2 No. 94-91, UL NKCR, VDE 0660, UL E29184, CE, CSA 012528, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Labelled | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-5, LR DNV GL, UL CSA-C22.2 No. 94-91, UL NKCR, VDE 0660, UL E29184, CE, CSA 012528, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, White - 216758 M22S-DRP-W-X1
This push-button actuator is a mushroom-headed control element designed for maintained latching operation in industrial switchgear. It provides a labelled, flat white actuator surface with a black bezel and is intended for panel mounting where a robust, visible control Interface is required. The device is suitable for environments demanding high ingress protection and varied climatic conditions.
Features and Benefits:
• IP66/IP67/IP69K rating for protection in harsh environments
• Latching switching function provides positive stay‑put control
• Mechanical lifespan 1,000,000 operations for long service intervals
• Actuating force 5N for consistent operator feedback
• Ambient operating range -25°C to70°C for wide temperature use
• Latching switching function provides positive stay‑put control
• Mechanical lifespan 1,000,000 operations for long service intervals
• Actuating force 5N for consistent operator feedback
• Ambient operating range -25°C to70°C for wide temperature use
Applications
• Suitable for control panels exposed to washdown conditions
• Ideal for marine installations requiring DNV GL approvals
• Used with machinery where IEC 60947 compliance is required
• Can be used in safety and emergency stop arrangements
• Suitable for systems needing UL CSA recognised components
• Ideal for marine installations requiring DNV GL approvals
• Used with machinery where IEC 60947 compliance is required
• Can be used in safety and emergency stop arrangements
• Suitable for systems needing UL CSA recognised components
What panel cut-out is required for installation?
The actuator fits a 22.5 mm cut-out and mounts in standard 22.5 mm front apertures.
How does it perform in cyclic humidity tests?
It meets damp heat cyclic and constant requirements to IEC 60068‑2‑30 and IEC 60068‑2‑78.
Which materials are used for bezel and actuator?
The bezel is plastic in black and the flat mushroom actuator is white plastic.
What mechanical shock conditions can it withstand?
It endures 30 g sinusoidal shock with an 11 MS duration per IEC/EN 60068‑2‑27.
Are electrical connection responsibilities defined for panel builders?
External conductor connections and internal circuit integration are the panel builders responsibility.
Related links
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP69K, IP67
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Actuator IP67, IP69K
