Eaton M22 Series White Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2219
- Mfr. Part No.:
- 216806 M22-DRLH-W-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 272-2219
- Mfr. Part No.:
- 216806 M22-DRLH-W-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Labelled | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | IEC/EN 60947-5 VDE 0660 UL 508 UL CE UL CSA-C22.2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Labelled | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals IEC/EN 60947-5 VDE 0660 UL 508 UL CE UL CSA-C22.2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, IP66, IP67, IP69K, White - 216806 M22-DRLH-W-X0
This push button actuator is an illuminated, maintained round control designed for panel mounting in industrial switchgear. It provides a labelled, white actuator for operator interfaces where a stay-put switching function is required and is intended for environments demanding high ingress protection.
Features and Benefits:
• IP66/IP67/IP69K rated for robust water and dust protection
• Latching switching function provides maintained state operation
• Actuating force 5N enables consistent manual operation
• Mechanical lifespan 1,000,000 operations for long service life
• Front diameter 29.7mm gives clear operator visibility
• Latching switching function provides maintained state operation
• Actuating force 5N enables consistent manual operation
• Mechanical lifespan 1,000,000 operations for long service life
• Front diameter 29.7mm gives clear operator visibility
Applications
• Suitable for outdoor control panels requiring high ingress protection
• Used with machine control panels needing maintained signalling
• Can be used in maritime or offshore control enclosures
• Suitable for integration where labelled operator feedback required
• Used with machine control panels needing maintained signalling
• Can be used in maritime or offshore control enclosures
• Suitable for integration where labelled operator feedback required
What cut-out size is needed for panel installation?
The device requires a 22.5mm opening for front-panel mounting.
Which standards and approvals does it meet for industrial use?
It meets IEC/EN 60947-5 and carries UL508, CSA C22.2 and VDE 0660 approvals.
What are the operating temperature limits for field use?
The ambient operating range extends from -25°C to 70°C.
How is the bezel and front element constructed for durability?
The bezel and front element are plastic and designed to meet mechanical shock and corrosion resistance standards.
How frequently can it be cycled during normal operation?
It is rated for an operating frequency up to 1800 operations/h.
Related links
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
