Eaton RMQ-Titan Series Yellow Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2215
- Mfr. Part No.:
- 216801 M22S-DRLH-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.19 |
*price indicative
- RS Stock No.:
- 272-2215
- Mfr. Part No.:
- 216801 M22S-DRLH-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | RMQ-Titan | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | UL 508, IEC/EN 60947-5, CE, DNV, UL NKCR, UL IEC/EN 60947, CSA-C22.2 No. 94-91, GL, VDE 0660, LR, CSA CSA 012528, UL E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series RMQ-Titan | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals UL 508, IEC/EN 60947-5, CE, DNV, UL NKCR, UL IEC/EN 60947, CSA-C22.2 No. 94-91, GL, VDE 0660, LR, CSA CSA 012528, UL E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Yellow - 216801 M22S-DRLH-Y
This push-button actuator is an illuminated, extended round control designed for panel mounting in industrial environments. It provides a maintained switching function and is suited to applications requiring visible operator feedback and robust protection against dust, water and high-pressure washdowns.
Features and Benefits:
• IP66/IP67/IP69K protection for harsh-environment use
• Maintained push-button switch gives stable latching operation
• Actuating force 5N for consistent, repeatable engagement
• Mechanical lifespan 1,000,000 operations for long service intervals
• Shock resistance 30 g to withstand heavy mechanical shock
• Compatible with SmartWire‑DT connections for system integration
• Maintained push-button switch gives stable latching operation
• Actuating force 5N for consistent, repeatable engagement
• Mechanical lifespan 1,000,000 operations for long service intervals
• Shock resistance 30 g to withstand heavy mechanical shock
• Compatible with SmartWire‑DT connections for system integration
Applications
• Suitable for machine control panels requiring illumination
• Used with industrial control cabinets exposed to washdowns
• Ideal for safety stations needing persistent operator selection
• Can be used for retrofit on 22.5 mm cut-out panels
• Used for operator interfaces where high ingress protection is required
• Used with industrial control cabinets exposed to washdowns
• Ideal for safety stations needing persistent operator selection
• Can be used for retrofit on 22.5 mm cut-out panels
• Used for operator interfaces where high ingress protection is required
What panel cut-out size is required for installation?
It requires a 22.5 mm cut-out diameter for mounting.
Which environmental temperatures can it operate within?
It operates between −25 °C and 70 °C ambient temperatures.
How is the front protected when mounted on enclosures?
The front achieves NEMA 4X and IP67/IP69K ratings for front-side protection.
Can the stay-put and spring-return behaviour be altered?
Yes, the device allows the stay-put/spring-return function to be changed on the unit.
What materials are used for the bezel and actuator?
The bezel and actuator are manufactured from plastic.
Related links
- Eaton RMQ-Titan Series Blue Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ-Titan Series Yellow Maintained Push Button Actuator IP67 IP66 EN
- Eaton RMQ-Titan Series Red Maintained Push Button Actuator IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ-Titan Series White Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ-Titan Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP69K IP66
