Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

€31.15

(exc. VAT)

€38.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.15

*price indicative

RS Stock No.:
620-6282
Mfr. Part No.:
78635819 M22-DRLH-Y+M22-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IEC 60068-2-78, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan


Illuminated Extended Push Button No LED


Complete with fixing adaptor for contact blocks

Choice of colours

Supplied as latching or momentary (M22-DRL connects to momentaries if required)

Note

Eaton formerly known as Moeller

Approvals

UL, CSA.

Standards

IEC/EN60947.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy