Eaton M22 Series Red Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2217
- Mfr. Part No.:
- 216804 M22-DRLH-R-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 272-2217
- Mfr. Part No.:
- 216804 M22-DRLH-R-X0
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE, CSA, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV GL, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL E29184, UL LR, UL NKCR, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE, CSA, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV GL, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL E29184, UL LR, UL NKCR, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, IP66, IP67, IP69K - 216804 M22-DRLH-R-X0
Features and Benefits:
• Latching switching function providing secure maintained operation
• 1800 operations/h rated operating frequency for frequent use
• Compatible with SmartWire-DT connections for simplified wiring
• Mechanical lifespan of 1,000,000 operations for long duty cycles
Applications
• Ideal for control panels in food processing with washdown needs
• Used with machine control systems demanding red Visual indication
• Can be used in marine and offshore systems needing DNV GL approval
• Suitable for industrial panels requiring CE, CSA and UL certified actuator
What material is the actuator constructed from?
How is the device mounted into control panels?
What operating temperature range can it withstand?
What protection ratings apply to the front of the unit?
How does the device handle electromagnetic compatibility and short circuits?
Related links
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP69K, IP67
- Eaton M22 Series Red Maintained Push Button Actuator IP69K IP66
