Eaton M22 Series Yellow Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 272-2274
- Mfr. Part No.:
- 216972 M22S-DLH-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.97
(exc. VAT)
€18.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.97 |
*price indicative
- RS Stock No.:
- 272-2274
- Mfr. Part No.:
- 216972 M22S-DLH-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL 508, VDE 0660, CE UL CSA, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL 508, VDE 0660, CE UL CSA, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, IP67, IP69K, IP66 - 216972 M22S-DLH-Y
This push-button actuator is an illuminated control Interface designed for panel mounting in industrial switchgear, offering a yellow momentary actuation with spring-return operation for manual control tasks. It is intended for use where a Visual signal and tactile input are required, and it connects via SmartWire-DT compatible Interfaces to integrate with control systems.
Features and Benefits:
• IP67, IP69K and IP66 protection for wet and washdown environments
• Momentary spring-return action with 5N actuating force for precise control
• 22.5 mm panel cut-out requirement to simplify installation
• Front diameter 29.7 mm for clear visibility and ergonomic use
• Mechanical lifespan of 5,000,000 operations for long service intervals
• Momentary spring-return action with 5N actuating force for precise control
• 22.5 mm panel cut-out requirement to simplify installation
• Front diameter 29.7 mm for clear visibility and ergonomic use
• Mechanical lifespan of 5,000,000 operations for long service intervals
Applications
• Suitable for hygienic washdown environments requiring IP69K protection
• Ideal for machine control panels in harsh industrial settings
• Used with SmartWire-DT systems for streamlined wiring topologies
• Can be used in NEMA-rated enclosures for outdoor equipment
• Ideal for machine control panels in harsh industrial settings
• Used with SmartWire-DT systems for streamlined wiring topologies
• Can be used in NEMA-rated enclosures for outdoor equipment
What temperature range can it operate within?
It functions between -25°C and 70°C for ambient operating conditions.
What materials are used for the bezel and front element?
The bezel and front element are manufactured from plastic.
How often can it be operated mechanically per hour?
The device supports an operating frequency of 3600 operations/h.
Which approvals and standards apply to its electrical use?
It carries approvals aligned with IEC/EN 60947 and UL 508 among others.
How is corrosion and thermal resistance addressed?
It meets product-standard requirements for corrosion resistance and thermal stability.
Related links
- Eaton M22 Series Green Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP67 IP69K
- Eaton M22 Series Blue Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton M22 Series Yellow Momentary Spring Return Push Button Actuator IP67 IEC, EN
- Eaton M22 Series Illuminated Illuminated Push Button Spring Return 22.5 mm Cutout IP67,
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
