Eaton M22 Series White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2278
- Mfr. Part No.:
- 216981 M22-DLH-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.43 |
*price indicative
- RS Stock No.:
- 272-2278
- Mfr. Part No.:
- 216981 M22-DLH-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CSA 012528, CE UL 508, CSA Class No.:3211-03, DNV GL LR, CSA CSA-C22.2 No. 94-91, VDE 0660, UL NKCR, UL E29184, UL CSA-C22.2 No. 14-05, IEC/EN 60947-5, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CSA 012528, CE UL 508, CSA Class No.:3211-03, DNV GL LR, CSA CSA-C22.2 No. 94-91, VDE 0660, UL NKCR, UL E29184, UL CSA-C22.2 No. 14-05, IEC/EN 60947-5, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, White - 216981 M22-DLH-W-X1
This push-button actuator is an illuminated, momentary spring-return control element designed for panel-mount industrial use. It provides a tactile, inscribed round Interface for operator input and is intended for demanding environments where ingress protection and recognised approvals are required. The actuator is suitable for integration into control switchgear and offers a labelled white actuator with an extended bezel for clear visibility and operation.
Features and Benefits:
• IP66/IP67/IP69K protection prevents water and dust ingress
• Compliant with IEC 60947-5 for switching applications
• Mechanical life 5,000,000 operations reduces maintenance frequency
• Ambient operating range -25°C to 70°C supports varied climates
• 3600 operations/h operational rate suits frequent actuation
• 5N actuating force provides consistent tactile response
• Compliant with IEC 60947-5 for switching applications
• Mechanical life 5,000,000 operations reduces maintenance frequency
• Ambient operating range -25°C to 70°C supports varied climates
• 3600 operations/h operational rate suits frequent actuation
• 5N actuating force provides consistent tactile response
Applications
• Suitable for panel-mount momentary push-button 22.5 mm cut-outs
• Ideal for industrial control push-button spring-return implementations
• Used with control cabinets requiring CSA, UL, CE approved push-button M22 series components
• Can be used in washdown zones needing heavy-duty IP69K waterproof push-button actuators
• Suitable for marine and offshore systems requiring DNV GL or LR certified components
• Ideal for industrial control push-button spring-return implementations
• Used with control cabinets requiring CSA, UL, CE approved push-button M22 series components
• Can be used in washdown zones needing heavy-duty IP69K waterproof push-button actuators
• Suitable for marine and offshore systems requiring DNV GL or LR certified components
What front-side protection level is provided?
The front face is rated to IP67 and IP69K for high-pressure washdown protection.
How is illumination accommodated when integrating the actuator?
The actuator is designed for illumination and is compatible with illumination fittings for clear indication.
What mechanical mounting cut-out is required for panel installation?
A 22.5 mm opening is required for correct panel mounting.
What bezel materials and colours are used on the front element?
The bezel is plastic with a titanium-coloured ring and a white actuator.
How does the device perform under shock and vibration?
It meets mechanical shock resistance of 30g according to IEC/EN 60068-2-27 for sinusoidal shocks.
Related links
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP69K, IP67
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP67 IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton M22 Series Green Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Blue Momentary Spring Return Push Button Actuator IP66 IP69K
