Eaton M22 Series Blue Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2275
- Mfr. Part No.:
- 216974 M22S-DLH-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.97
(exc. VAT)
€18.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.97 |
*price indicative
- RS Stock No.:
- 272-2275
- Mfr. Part No.:
- 216974 M22S-DLH-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | VDE 0660, UL CE, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL DNV LR, CSA CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA-C22.2 No. 94-91 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals VDE 0660, UL CE, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL DNV LR, CSA CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA-C22.2 No. 94-91 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, IP66, IP67, IP69K - 216974 M22S-DLH-B
This push button actuator is an illuminated, extended round control designed for panel mounting to provide momentary operator input in industrial environments. It offers a high degree of ingress protection for use where moisture, dust or washdown conditions occur and is constructed for repeated mechanical operation at a high cycle rate. The actuator is supplied with a black bezel and a blank marking, and is intended for integration into control gear assemblies where enclosure and switching system performance are assessed by the panel builder.
Features and Benefits:
• IP66/IP67/IP69K protection for harsh environments
• Momentary spring return operation for tactile control
• 3600 operations/h rated for frequent actuation
• Blue lens provides illuminated status indication
• Plastic bezel reduces weight and resists corrosion
• Compatibility with smartwire-dt connections for wiring
• Momentary spring return operation for tactile control
• 3600 operations/h rated for frequent actuation
• Blue lens provides illuminated status indication
• Plastic bezel reduces weight and resists corrosion
• Compatibility with smartwire-dt connections for wiring
Applications
• Suitable for heavy-duty waterproof push button interfaces
• Used with machine control panels requiring high ingress protection
• Ideal for operator stations needing illuminated status feedback
• Can be used for safety-accessible washdown areas
• Suitable for retrofit on systems requiring 22.5 mm cut-out
• Used with machine control panels requiring high ingress protection
• Ideal for operator stations needing illuminated status feedback
• Can be used for safety-accessible washdown areas
• Suitable for retrofit on systems requiring 22.5 mm cut-out
What panel cut-out is required for installation?
A 22.5 mm opening is needed for mounting the front element.
How does the device cope with temperature extremes?
It operates between -25°C and 70°C ambient temperatures.
What mechanical endurance can be expected?
The actuator is rated for 5,000,000 mechanical operations.
Which front-side protection levels apply when mounted correctly?
The front side meets IP67 and IP69K protection classes.
What actuation force is required for operation?
The device requires an actuating force of 5 N.
Related links
- Eaton M22 Series Green Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP66
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP67 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP67, IP69K
