Eaton White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€14.20

(exc. VAT)

€17.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.20-
5 - 9€13.782%
10 +€12.4012%

*price indicative

RS Stock No.:
276-6585
Mfr. Part No.:
216943 M22S-DL-W-X1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Push Button Actuator

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

I

Push Button Diameter

29.7mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, IP66, IP67, IP69K - 216943 M22S-DL-W-X1


This push-button actuator is an illuminated, flush-mounted control element designed for industrial control panels and machinery. It provides a momentary, spring-return action with a labelled white round flat actuator set into a black bezel, suitable for harsh environments and integration with smartwire-DT connections.

Features and Benefits:


• 3600 operations/h rated operation frequency for repeated use
• IP66/IP67/IP69K ingress protection enabling harsh-environment installation
• Momentary spring return actuation for quick tactile feedback
• Plastic construction offering low-weight, corrosion-resistant front
• 5N actuating force for consistent manual operation
• Mechanical lifespan of 5,000,000 operations for long service intervals

Applications


• Suitable for industrial control pushbutton switch panels
• Used with smartwire-DT enabled switchgear systems
• Ideal for machinery operator stations requiring illumination
• Can be used for marine and offshore control enclosures
• Used for machine safety reset and momentary commands

What panel cut-out is required for installation?


It fits a 22.5 mm cut-out and mounts flush in standard control panels.

How is the actuator marked and finished for operator recognition?


The lens is inscribed with the marking I and finished in white within a black bezel.

What approvals support use in regulated installations?


It carries IEC/EN 60947, UL, CSA, VDE and various classification society approvals.

How does the device handle thermal and mechanical stresses?


It meets thermal stability and insulating-material resistance tests and withstands 30 g mechanical shock.

What connectivity and Interface features are available?


It supports connection to smartwire-DT systems via SWD-RMQ interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy