Eaton M30C-FD-X Series Momentary Spring Return Pushbutton, 30.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 273-6453
- Mfr. Part No.:
- 182922 M30C-FD-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.86 |
*price indicative
- RS Stock No.:
- 273-6453
- Mfr. Part No.:
- 182922 M30C-FD-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30C-FD-X | |
| Product Type | Pushbutton | |
| Cutout Diameter | 30.5mm | |
| Push Button Shape | Rund (Round) | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Nein (Not Marked) | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30C-FD-X | ||
Product Type Pushbutton | ||
Cutout Diameter 30.5mm | ||
Push Button Shape Rund (Round) | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Nein (Not Marked) | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- DE
Eaton Pushbutton, 30.5mm Cutout Diameter, IP66, IP67, IP69K - 182922 M30C-FD-X
This pushbutton is a metal, flat-front control actuator designed for industrial operator interfaces where a momentary spring-return action is required. It provides a sealed front for harsh environments and is intended for panel mounting with a 30.5mm cut-out, supplying a straightforward, single-position command function in machinery control and automation panels.
Features and Benefits:
• Metal bezel provides robust front protection for frequent use
• Momentary spring-return action ensures single-step tactile control
• Rated for 3600 operations/h to support continuous use
• Withstands mechanical shock of 15g for Durable performance
• Operates across -25°C to 70°C for varied ambient conditions
• Front protection to IP69K keeps out dust and high-pressure wash
• Momentary spring-return action ensures single-step tactile control
• Rated for 3600 operations/h to support continuous use
• Withstands mechanical shock of 15g for Durable performance
• Operates across -25°C to 70°C for varied ambient conditions
• Front protection to IP69K keeps out dust and high-pressure wash
Applications
• Suitable for washdown environments requiring high ingress protection
• Ideal for panel-mounted machine start/stop controls
• Can be used for control cabinets needing metal actuators
• Fits systems requiring a Compact unmarked operator Interface
• Ideal for panel-mounted machine start/stop controls
• Can be used for control cabinets needing metal actuators
• Fits systems requiring a Compact unmarked operator Interface
What mounting aperture does it require?
It requires a 30.5mm cut-out for panel installation.
What front protection level does it offer against liquids?
The front achieves IP67 and IP69K protection for dust and high-pressure washdown.
How many mechanical operations can it endure?
The mechanical life is rated to 5,000,000 operations.
What is the typical actuation force and operating frequency?
The actuation force is 5N and the intended frequency is 3600 operations/h.
Which approvals cover its electrical and industry standards?
Approvals include IEC/EN 60947 and VDE 0660 among other international certificates.
Related links
- Eaton M30C-FDL-X Series Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M30C-FDL-Y-X162 Series Yellow Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69K 800 V ac
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
