Eaton M30C-FDL-X Series Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 273-6454
- Mfr. Part No.:
- 182941 M30C-FDL-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.57 |
*price indicative
- RS Stock No.:
- 273-6454
- Mfr. Part No.:
- 182941 M30C-FDL-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M30C-FDL-X | |
| Cutout Diameter | 30.5mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M30C-FDL-X | ||
Cutout Diameter 30.5mm | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, IP66, IP67, IP69 - 182941 M30C-FDL-X
This push-button actuator is an illuminated M30 front element designed for momentary control in industrial panels. It provides a flat, round metal front suitable for use where high ingress protection and robust front-ring mounting are required, offering tactile spring-return operation for short-duration commands in machinery or control stations.
Features and Benefits:
• IP69K-rated front to resist high-pressure washdown
• Spring-return actuation with 5N actuation force for consistent operation
• Mechanical life of 5,000,000 operations for extended duty
• Operates between -25°C and 70°C for a wide temperature range
• Compatible with SWD-RMQ connections for Smartwire-DT integration
• Spring-return actuation with 5N actuation force for consistent operation
• Mechanical life of 5,000,000 operations for extended duty
• Operates between -25°C and 70°C for a wide temperature range
• Compatible with SWD-RMQ connections for Smartwire-DT integration
Applications
• Suitable for food-processing lines requiring frequent washdown
• Ideal for outdoor control stations exposed to the weather
• Used with automated machinery needing momentary command inputs
• Ideal for outdoor control stations exposed to the weather
• Used with automated machinery needing momentary command inputs
What mounting cut-out is required for installation?
A 30.5 mm opening in the panel is needed for correct bezel seating.
What materials are used on the visible front to withstand impact?
The front bezel is metal with a titanium-coloured ring providing mechanical robustness.
How many command positions does it offer for operator input?
It provides a single command position with a spring-return momentary function.
What standards does it meet for electrical device compatibility?
It conforms to the IEC/EN 60947 family of standards and carries VDE 0660 approval.
What operational frequency can I expect during continuous use?
The actuator supports up to 3,600 operations per hour for repetitive switching.
Related links
- Eaton M30C-FDL-Y-X162 Series Yellow Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
- Eaton M30I-FDL-X Series Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP66 CE,
- Eaton M30 Series Orange Momentary Spring Return Push Button Actuator IP67 IP69K
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
