Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69(IP69K)
- RS Stock No.:
- 276-2736
- Mfr. Part No.:
- ZB4BA57
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2736
- Mfr. Part No.:
- ZB4BA57
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric flush yellow button head operates with a spring return or impulse mechanism. This button head provides an ergonomic interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Illuminated Push Button IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP69K
