Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2798
- Mfr. Part No.:
- ZB5AA334C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.05
(exc. VAT)
€12.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.05 |
*price indicative
- RS Stock No.:
- 276-2798
- Mfr. Part No.:
- ZB5AA334C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Up Arrow | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | JIS C8201-1, UL 508, RoHS, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Up Arrow | ||
Push Button Diameter 22mm | ||
Standards/Approvals JIS C8201-1, UL 508, RoHS, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head is a reliable and versatile component designed for industrial control applications. With a flush design in white and a 22mm size, this plastic head features a spring return mechanism and is marked with an UP ARROW for clear indication. The grey bezel adds to its visual distinction. Weighing only 0.018 kg, this push button head is lightweight yet mechanically robust, boasting a durability of 10000000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66 IP69(IP69K)
- Schneider Electric Harmony XB5 Series White Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
