Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2944
- Mfr. Part No.:
- ZB5AW353C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.63 |
*price indicative
- RS Stock No.:
- 276-2944
- Mfr. Part No.:
- ZB5AW353C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, GB 14048.5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, GB 14048.5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AW353C0
This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed/replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illum. clear color and by touch due to flush element, minimizing errors in machine control. It is imapct, dust, water and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
The Schneider Electric head for an illuminated push-button features a universal LED and a plastic bezel.
Operational temperature -40 to 70 °C
Class II conforming to IEC 60536
Related links
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66 IP69K
