Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2974
- Mfr. Part No.:
- ZB5FW153C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 276-2974
- Mfr. Part No.:
- ZB5FW153C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | RoHS, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals RoHS, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Push Button in the Harmony XB5 series is a robust and versatile component designed for industrial applications. Featuring a grey bezel and an orange projecting design, this 30mm illuminated push button head incorporates a universal LED for clear visual indication. With a spring return mechanism and an unmarked surface, it provides efficient and reliable operation. Weighing 0.031 kg, it maintains a balance between durability and manageability. Notably, this illuminated push button head boasts an impressive mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP67
