Eaton Green Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67

Subtotal (1 pack of 5 units)*

€104.86

(exc. VAT)

€128.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€104.86€20.972

*price indicative

RS Stock No.:
276-6551
Mfr. Part No.:
216747 M22-DRP-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67

Push Button Marking

Blank

Push Button Diameter

22mm

Standards/Approvals

IEC/EN 60947-5, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947, LR, RoHS, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA, CSA File No.:012528, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Green - 216747 M22-DRP-G


This push button actuator provides a panel-mounted control Interface for industrial switchgear, offering a maintained mushroom-headed operator in green for latching operation. It is intended for use where a robust, sealed control element is required and is compatible with standard 22.5 mm cut-outs for mounting in control panels.

Features and Benefits:


• Maintained latching action for continuous control states
• Degree of protection IP67 and IP69K for harsh environments
• Mechanical life rated to 1,000,000 operations for longevity
• Actuating force 5N for predictable operator feedback
• Operating temperature range -25°C to 70°C for wide use
• Compatible with SmartWire‑DT connections for system integration

Applications


• Suitable for industrial machinery control panels requiring sealed components
• Used for safety or start/stop switching in production lines
• Ideal for marine and offshore panels with DNV and GL approvals
• Suitable for electrical enclosures needing NEMA4X or 13 protection
• Used with monitoring systems requiring non‑illuminated status control

What panel cut-out is required for installation?


The actuator fits a 22.5 mm panel cut-out and secures with a front ring.

Which environmental tests support outdoor use?


Damp heat constant and cyclic tests to IEC 60068‑2‑78 and IEC 60068‑2‑30 were applied.

Is illumination available on this device?


No, the front element is non‑illuminated and supplied with a blank inscription.

How does it connect to digital wiring systems?


It is compatible with SmartWire‑DT when used with SWD‑RMQ connections.

What mechanical shock ratings apply to the unit?


It meets IEC/EN 60068‑2‑27 criteria including 30 g sinusoidal shock with 11 MS duration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy