Eaton Blue Maintained Selector Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 276-6574
- Mfr. Part No.:
- 216851 M22-WRLK3-B
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€122.24
(exc. VAT)
€150.36
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.24 | €24.448 |
*price indicative
- RS Stock No.:
- 276-6574
- Mfr. Part No.:
- 216851 M22-WRLK3-B
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Selector Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Selector Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Selector Switch, 29.7mm Actuator Diameter, IP66 - 216851 M22-WRLK3-B
Features and Benefits:
• Illuminated blue indicator for clear status visibility
• Maintained switching function for stable position retention
• 100,000 mechanical operations lifespan supporting long service
• 60° switching angle enabling precise position selection
Applications
• Used with motor control and selector logic circuits
• Ideal for machines needing a maintained three-position selector
• Can be used in environments demanding IP66 front protection
• Suitable for panels interfacing with SmartWire‑DT connections
What panel cut-out size is required for installation?
How does the actuator connect to networked control wiring?
What environmental temperatures can it operate within?
What mechanical endurance can be expected from the actuator?
What protection ratings apply to the device front?
Related links
- Eaton Blue Maintained Selector Switch IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series Blue Maintained Push Button Actuator IP66 IP69K
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
