Eaton Blue Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66

Get a bulk buy discount

Add 5 more to save €1.95

View bulk pricing options

Subtotal (1 unit)*

€12.85

(exc. VAT)

€15.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.85-
5 - 9€12.46€1.95
10 +€11.21€16.40

*price indicative

RS Stock No.:
276-6583
Mfr. Part No.:
216932 M22S-DL-B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Push Button Actuator

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Blank

Push Button Diameter

29.7mm

Standards/Approvals

DNV, CSA-C22.2 No. 14-05, CSA, LR, RoHS, IEC/EN 60947, CE, IEC/EN 60947-5, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, CSA Class No.:3211-03, CSA File No.:012528, CSA-C22.2 No. 94-91, GL

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, Blue - 216932 M22S-DL-B


This push button actuator provides an illuminated, momentary control input for industrial switchgear and control panels, designed for flush mounting and frequent operation in harsh environments. It delivers tactile actuation with spring-return action and is compatible with smartwire-dt connections, making it suitable for machine interfaces and system command panels where clear signalling and robust ingress protection are required.

Features and Benefits:


• IP69K IP67 IP66 protection for washdown and harsh environments
• 3600 operations/h rating for frequent switching cycles
• 5N actuating force for consistent tactile feedback
• Mechanical life span 5,000,000 operations for long service life
• Ambient range -25°C to 70°C for wide temperature use
• Front bezel plastic with black finish for panel integration

Applications


• Suitable for control panels requiring waterproof pushbuttons
• Used for machine operator stations with illuminated controls
• Ideal for marine and offshore control enclosures requiring approvals
• Can be used with smartwire-dt networks for simplified wiring
• Used for industrial equipment needing high cycle durability

What cut-out size is needed for panel installation?


A 22.5 mm opening is required for correct mounting.

Which approvals cover electrical and marine suitability?


Approvals include IEC/EN 60947 series, UL 508 with File E29184, DNV, LR and GL.

How is illumination support provided for signalling?


The front element is designed for illumination and is compatible with illumination modules.

What sealing applies to the front of the control panel?


The front face meets IP67 and IP69K ratings for front-side protection.

What mechanical shock resistance does it offer?


It withstands sinusoidal shock testing to IEC/EN 60068-2-27 at 30g and 11 ms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy