Schmersal EX-RDRZ45 Series Red Momentary Push Button Head, 22.3 mm Cutout, IECEx
- RS Stock No.:
- 283-8253
- Mfr. Part No.:
- EX-RDRZ45RT
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€141.92
(exc. VAT)
€174.56
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.92 |
*price indicative
- RS Stock No.:
- 283-8253
- Mfr. Part No.:
- EX-RDRZ45RT
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Head | |
| Series | EX-RDRZ45 | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Diameter | 45mm | |
| Standards/Approvals | EN IEC 60947-5-5, EN IEC 60947-5-1, EN ISO 13849-1 | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Head | ||
Series EX-RDRZ45 | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Diameter 45mm | ||
Standards/Approvals EN IEC 60947-5-5, EN IEC 60947-5-1, EN ISO 13849-1 | ||
Hazardous Area Certification IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Emergency stop latching pushbutton has red color and 22.3 mm Mounting diameter.
Design is round
Material of the front ring is Aluminium
Related links
- Schmersal EX-RDRZ45 Series Grey Latching Push Button Head IECEx
- Schmersal EX-RDM Series Red Momentary Push Button Head IECEx
- Schmersal EX-RMLH Series Red Momentary Push Button Head IECEx
- Schmersal EX-RDP Series Red Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Red Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Green Momentary Push Button Head IECEx
- Schmersal EX-RMLH Series White Momentary Push Button Head IECEx
- Schmersal EX-RMLH Series Green Momentary Push Button Head IECEx
