Schmersal EX-RDRZ45 Series Grey Latching Push Button Head, 22.3 mm Cutout, IECEx
- RS Stock No.:
- 284-0272
- Mfr. Part No.:
- EX-RDRZ45SW
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€141.92
(exc. VAT)
€174.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.92 |
*price indicative
- RS Stock No.:
- 284-0272
- Mfr. Part No.:
- EX-RDRZ45SW
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Head | |
| Series | EX-RDRZ45 | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Standards/Approvals | EN IEC 60947-5-1, TÜV, IEC Ex, EN ISO 13849-1, EN IEC 60079-0, EN IEC 60947-5-5, EN 60079-31, EN 60079-11, EN 60079-14 | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Head | ||
Series EX-RDRZ45 | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Standards/Approvals EN IEC 60947-5-1, TÜV, IEC Ex, EN ISO 13849-1, EN IEC 60079-0, EN IEC 60947-5-5, EN 60079-31, EN 60079-11, EN 60079-14 | ||
Hazardous Area Certification IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Emergency stop latching pushbutton.
TUV certified
IEC Ex certified
Related links
- Schmersal EX-RDRZ45 Series Red Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Green Momentary Push Button Head IECEx
- Schmersal EX-RDL Series White Momentary Push Button Head IECEx
- Schmersal EX-RDM Series Green Momentary Push Button Head IECEx
- Schmersal EX-RMLH Series White Momentary Push Button Head IECEx
- Schmersal EX-RDM Series Red Momentary Push Button Head IECEx
- Schmersal EX-RMLH Series Green Momentary Push Button Head IECEx
- Schmersal EX-RDM Series Black Momentary Push Button Head IECEx
