Schneider Electric Harmony XB4 Series White Spring Return Push Button Head, 22.5 mm Cutout, IP69K, IP69, IP67, IP66

Subtotal (1 unit)*

€31.90

(exc. VAT)

€39.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.90

*price indicative

RS Stock No.:
212-150
Mfr. Part No.:
ZB4BK17137
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Material

Metal

IP Rating

IP69K, IP69, IP67, IP66

Standards/Approvals

IEC 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Head is used for a non-illuminated push button and comes with a white handle operator profile. Made of metal, it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.

Round

500000 cycles of mechanical durability

IP69 and IP69K rated

IK04 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy