Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22.5 mm Cutout, IP69K, IP69, IP66, CE, UL,
- RS Stock No.:
- 288-1477
- Mfr. Part No.:
- ZB4BC98005RA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.53
(exc. VAT)
€83.06
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.53 |
*price indicative
- RS Stock No.:
- 288-1477
- Mfr. Part No.:
- ZB4BC98005RA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP69K, IP69, IP66 | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1, CSA C22.2, UL 508, CSA | |
| Hazardous Area Certification | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP69K, IP69, IP66 | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1, CSA C22.2, UL 508, CSA | ||
Hazardous Area Certification CE, UL, CSA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button head is designed for harsh environments, featuring a chromium plated metal bezel and light blue flush operator. With a shape of signalling unit head round and a spring return operator profile, this device offers durability with mechanical durability of 3000000 cycles. It is also resistant to vibrations and shocks, making it ideal for demanding industrial applications.
Chromium plated metal bezel for durability
Light blue flush operator with horizontal mounting for easy operation
Mechanical durability of 3000000 cycles ensuring long lasting performance
Vibration resistance of 5 gn for reliability in harsh environments
Shock resistance of 30 gn for protection against sudden impacts
Related links
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69 UL,
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66, IP67
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69 IP69K
