Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP69
- RS Stock No.:
- 276-2937
- Mfr. Part No.:
- ZB5AW14
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.83
(exc. VAT)
€24.39
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.83 |
*price indicative
- RS Stock No.:
- 276-2937
- Mfr. Part No.:
- ZB5AW14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric ZB5AW14
This red projecting illuminated button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is also distinguishable by touch due to projecting element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric red projecting illuminated button head provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is also distinguishable by touch due to projecting element, minimizing errors in machine control.
It is impact resistant and dust resistant
Water resistant and vibration resistant
Operating temperatures -40 to 55°C
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69, IP69K
