Eaton RMQ Titan M22 Series Silver Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2621
- Mfr. Part No.:
- 78635763 M22-D-X+M22-A+M22XD-S/R/G/Y/B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.89
(exc. VAT)
€26.92
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.89 |
*price indicative
- RS Stock No.:
- 399-2621
- Mfr. Part No.:
- 78635763 M22-D-X+M22-A+M22XD-S/R/G/Y/B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Silver | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP65, UL 508, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Silver | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP65, UL 508, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, 29.7mm Diameter, 30g Mechanical Shock Resistance - RMQ Titan M22 Series - 78635763 M22-D-X+M22-A+M22XD-S/R/G/Y/B
Add this push button head from Eaton to your setup to manage mechanical functions with ease. It's ideal for precision control, thanks to its momentary actuation style that gets things going only when pressed. Simply release the button to stop your equipment. As it's made from easy-clean plastic, the unit shrugs off contaminants and stands up to constant use without undue wear. This assembly is at home in factory control panels, industrial automation systems and automotive workshops.
Features & Benefits
• Flush mounting for a tidy finish
• Mechanical lifespan of over 5 million operations for long-term performance
• Titanium front ring resists impacts and corrosion to maintain integrity
• Handles approximately 3600 actuations per hour to keep up with demanding systems
• Includes 5 lenses in assorted colours for a bespoke setup
Is this device suitable for hygiene-critical applications?
Yes. This push button head has an IP69K rating, which means it's completely dust-tight and withstands high-pressure, high-temperature wash-downs.
What's the operating temperature range of this unit?
It works in a temperature range between -25°C and +70°C, so you can trust it to perform reliably in challenging conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
