Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2637
- Mfr. Part No.:
- 78635764 M22-D-S+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.69
(exc. VAT)
€16.84
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 24 November 2026
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.69 |
*price indicative
- RS Stock No.:
- 399-2637
- Mfr. Part No.:
- 78635764 M22-D-S+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP65, UL 508, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP65, UL 508, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, IP69K Rating, Black Button - M22 Series - 78635764 M22-D-S+M22-A
Adding an extra function to your panel is a cinch with this push button head from Eaton. Its modular design works with snap-on fittings and it's compatible with the SmartWire-DT system, so you benefit from easy wire connection. Momentary action means the switch is on when pressed and off when the pressure's removed, making it handy for operating machines such as intercoms, lights and alarms. An IP69K rating indicates it's dust-tight and resistant to jets of water with a pressure of 1000kPa. This push button head is useful for safety systems and machine automation in industrial environments and areas where regular washdowns are essential.
Features & Benefits
• Wide operating temperature range between -25°C and +70°C for use in harsh settings
• Plastic material for corrosion resistance
• Mechanical lifespan of at least 100,000 operations means it's long-lasting
What diameter cut out do I need for this push button head?
You need a 22mm cutout to install the unit, so it fits neatly onto standard control panels.
What's the operating frequency for this push button head?
This hard-working component has an operating frequency of up to 3,600 operations per hour, for efficiency.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Silver Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
