Schneider Electric Harmony XB6 Series White Flush, Momentary Actuation, 16mm Cutout
- RS Stock No.:
- 422-8713
- Mfr. Part No.:
- ZB6AA1
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-8713
- Mfr. Part No.:
- ZB6AA1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
Body/Fixing Collar Included No | ||
RoHS Status: Not Applicable
Related links
- Eaton M30 Series White Flush 30mm Cutout
- Schneider Electric Harmony XB6 Series Push Button 16mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Panel Mount SPDT
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB4 Series White Flush Push Button Head IP66 CSA REACH
- Schneider Electric Panel Mount White LED Pilot Light IP65, 24V
- Schneider Electric Orange Pilot Light Head, 16mm Cutout Harmony XB6 Series
