Schneider Electric Harmony XB6 Series Illuminated Push Button, Snap Action, Panel Mount, 16mm Cutout, SPDT, Blue LED,
- RS Stock No.:
- 610-1935
- Mfr. Part No.:
- XB6ECW6B1P
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-1935
- Mfr. Part No.:
- XB6ECW6B1P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Schneider Electric Push Button, 1 Million Cycles Mechanical Durability, 10mA Current Consumption - Harmony XB6 Series - XB6ECW6B1P
Stop or start machine processes in a snap using this push button from Schneider Electric. A spring-return mechanism means it automatically returns to its default position when not pressed, so it's ready to get back to work without a manual reset. The plastic bezel resists mechanical impact and abrasion to deliver long-term use in challenging conditions. This product has gold-flashed silver contacts, which are highly conductive and support clear signal transmission. An integrated LED indicator lets you clearly see the button's status even in dimly lit environments.
Features & Benefits
• Mechanical durability of 1 million cycles for long-lasting service
• IP65 rating indicates it's dustproof and withstands low-pressure water jets
• Can be operated in any position, so it's a versatile workmate
• Shock resistance of 10GN to prevent accidental disconnection
• Performs reliably in an operating temperature range between -10°C and +55°C
• IP65 rating indicates it's dustproof and withstands low-pressure water jets
• Can be operated in any position, so it's a versatile workmate
• Shock resistance of 10GN to prevent accidental disconnection
• Performs reliably in an operating temperature range between -10°C and +55°C
Applications
• Control panels and keyboards
• Audio equipment
• Magnetic locks
• Audio equipment
• Magnetic locks
How much power does this component use?
This push button has a low current consumption of 10mA, which means it's an energy-efficient choice.
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT
- Schneider Electric Harmony XB6 Series Push Button 16mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
