Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€9.12

(exc. VAT)

€11.22

(inc. VAT)

RS Stock No.:
817-2881
Mfr. Part No.:
XB6AA11B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

No

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

XB6AA11B

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Quick Connect, Solder Tag

Maximum DC Voltage

250V

Maximum AC Voltage

240V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy