Eaton RMQ Titan M22 Series Blue Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2817
- Mfr. Part No.:
- 78635783 M22-DR-B+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 399-2817
- Mfr. Part No.:
- 78635783 M22-DR-B+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Blue - 78635783 M22-DR-B+M22-A
This push button head is a component of the Eaton RMQ Titan M22 series, designed for efficient operation in various electrical control applications. It features a round shape and a striking blue colour, ensuring visibility and ease of use. With a cutout diameter of 22mm, this unit fits into standard flush mounting configurations and is perfect for environments requiring robust performance.
Features & Benefits
• Maintained actuation allows for consistent operation without accidental release
• IP69K rating ensures protection against dust and high-pressure water jets
• High-temperature range from -25°C to +70°C accommodates diverse environments
• Durable plastic construction enhances longevity and impact resistance
• Non-illuminated design saves on energy and simplifies installation
• Flush mount design integrates seamlessly with control panels
Applications
• Used in automation systems for reliable operational control
• Ideal for industrial settings where durability and high protection are essential
• Suitable for control panels in electronics and mechanical equipment
• Employed in environments subjected to harsh conditions and weather
• Works effectively in NEMA 4X and NEMA 13 rated
How does the construction material influence the push button's longevity?
The use of plastic in the construction provides a balance of durability and lightweight characteristics, suitable for prolonged use in different environments without compromising on strength or resilience against impacts.
What specific conditions are suitable for employing this push button?
This push button is designed for use in both extreme cold and heat, making it suited for environments where temperatures can fluctuate widely, from -25°C to +70°C.
What operational lifespan should be expected from the product?
This push button is rated for up to 1 million operating cycles, providing long-lasting service in frequent-use situations, making it ideal for busy industrial applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Maintained Push Button Head IP69K
