Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 461-4467
- Distrelec Article No.:
- 304-23-084
- Mfr. Part No.:
- 78639354 M22-DP-G+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 461-4467
- Distrelec Article No.:
- 304-23-084
- Mfr. Part No.:
- 78639354 M22-DP-G+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-78, IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-78, IEC/EN 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Green Mushroom Push Button Head, 36.5mm Diameter, 22mm Cutout - RMQ-Titan / M22 Series - 78639354M22-DP-G+M22-A
Use this push button head from Eaton to complete the manual control setup for your industrial equipment. Its green colour allows you to colour-code your switches according to their actions, making it less likely for a user to press it by mistake. Green is usually used to start the machine it's linked to. It's a momentary push button, so it only works when it's depressed, which is useful for manual controls like conveyor movement. This device is made of durable plastic that's resistant to impact and abrasion, so you can be sure of longevity even in harsh conditions. You'll find units like this used in chemical and pharmaceutical production facilities.
• Mechnical lifespan of 5,000,000 operations for long-term performance
• IP69 rating indicates it can withstand dust and high pressure, high-temperature water jets
• Large cap diameter of 36.5mm with mushroom shape for comfortable operation
• Broad operating temperature range of -25°C to +70°C for use in challenging conditions
Can I use this push button as an emergency stop button?
No, this push button has a spring return and is designed for manual equipment control so it can't be used to initiate an emergency stop.
Eaton M22 Series Mushroom Head Push Button
Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching these push buttons make it easy to select the right button type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• 35 mm mushroom head with a low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
• For DIN rail mounting adapter see RS Stock No. 399-3961
• For fixing tool see RS Stock No. 446-5467
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
