APEM A01 Series Yellow Momentary Push Button Head, 16 mm Cutout, IP65

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€22.26

(exc. VAT)

€27.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 21 December 2026
  • Plus 30 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.26-
10 - 24€20.0210%
25 - 49€18.2518%
50 - 99€16.7124%
100 +€15.5630%

*price indicative

RS Stock No.:
693-2307
Mfr. Part No.:
A01MMD
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Series

A01

Product Type

Push Button Head

Cutout Diameter

16mm

Push Button Colour

Yellow

Push Button Shape

Mushroom

Push Button Actuation

Momentary

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

24mm

Standards/Approvals

UL 1054, EN 61058-1, CE

Hazardous Area Certification

No

COO (Country of Origin):
GB

AO1 Series Switches - 16mm Operators


Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Panel sealing to IP65

Gold plated silver contacts

Pushbuttons illuminated with T1 ¾ midget groove filament lamp or LED

Keylocks supplied with 2 keys

Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation

For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically

Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically

Note

Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy