ABB ABB Modular Series Red Momentary Push Button Head, 22 mm Cutout, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.97

(exc. VAT)

€13.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.97
5 - 9€10.42
10 - 24€9.89
25 - 49€9.32
50 +€8.80

*price indicative

RS Stock No.:
757-8771
Distrelec Article No.:
304-10-092
Mfr. Part No.:
1SFA611100R3101 MP1-31R
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Head

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

ABB Modular Series Push Button Head, 22mm Cutout Diameter, Red - 1SFA611100R3101 MP1-31R


This push button head provides a compact, user-actuated control Interface for industrial control panels and machinery. Designed for brief, momentary operation, it offers a clear red Visual indication and a robust ingress protection rating suitable for harsh environments. The component integrates into modular control systems and meets multiple international conformity standards for electrical switching equipment.

Features and Benefits:


• 22mm cutout compatibility simplifies panel installation • Momentary actuation enables quick, transient signalling • IP66 enclosure resistance supports dusty and jetting-water conditions • Plastic round construction reduces weight and corrosion risk • Unmarked red actuator offers immediate status recognition • Conforms to IEC 60947-5-1 for control circuit interoperability

Applications


• Suitable for emergency stop indicator circuits in manufacturing lines • Ideal for operator control stations in outdoor equipment cabinets • Used with modular control assemblies in automation panels • Can be used for machine start/stop interfaces in assembly cells

What wiring environment is appropriate for this device?


It is intended for use in control-circuit wiring within switchgear and control panels compliant with enclosure and protection requirements.

How does the product cope with wet cleaning or hose-down procedures?


The high ingress protection rating prevents water ingress during jetting, so it can be used where periodic washdown occurs.

Which marking or legend options are fitted to the actuator?


The actuator is supplied unmarked to allow custom legends or overlays to be added at installation.

What shape and material considerations affect mounting and longevity?


The round form factor and plastic construction provide straightforward panel retention and minimise galvanic corrosion with metal surroundings.

Note

Light bulb max. 2 W, not included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy