ABB ABB Modular Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8812
- Mfr. Part No.:
- 1SFA611131R1102 MPD2-11G
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.01 |
| 5 - 9 | €26.62 |
| 10 - 24 | €25.21 |
| 25 - 49 | €23.78 |
| 50 + | €22.43 |
*price indicative
- RS Stock No.:
- 757-8812
- Mfr. Part No.:
- 1SFA611131R1102 MPD2-11G
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-5-5, EN 50013, IEC/EN 60947-5-1, IEC/EN 60947-1, DIN 40050-9, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-5-5, EN 50013, IEC/EN 60947-5-1, IEC/EN 60947-1, DIN 40050-9, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, IP66 - 1SFA611131R1102 MPD2-11G
This push-button head provides a compact, user-actuated control Interface for industrial control panels. It offers momentary actuation in a round, 22mm form factor designed for panel mounting and is available in red and green variants. The device is intended for use where robust ingress protection and recognised conformity to multiple electrical and safety standards are required.
Features and Benefits:
• IP66 rating delivers protection against dust and powerful water jets • Momentary actuation enables momentary control input for safety circuits • Black plastic construction provides durable, low-weight operation • Unmarked cap supports flexible labelling and application-specific marking • Complies with IEC/EN 60947-5-1 for electromechanical switching compatibility
Applications
• Suitable for start/stop control in automation panels • Ideal for operator stations in electrical distribution cabinets • Used with control relays and contactors in machinery control • Can be used for reset or acknowledgement functions in safety systems
What cut-out size is required for mounting?
The panel aperture needs to be 22mm diameter to accept the mounting collar and ensure correct seating.
Is the unit intended for hazardous locations?
It is not certified for hazardous-area installations and should only be used in non-hazardous environments.
Which international standards does it meet for industrial use?
It conforms to multiple standards including IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 and CSA C22.2 No 14 to satisfy diverse regulatory requirements.
What colour and marking options are available?
The head is offered in red and green colours with an unmarked cap to allow custom identification.
Does the product include a fixing collar or body?
No fixing collar or body is supplied with the head and these components must be provided separately when assembling into a control panel.
Related links
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB MODULAR Series Green Momentary Push Button Head IP20, IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP20, IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66