ABB ABB Modular Series White Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8746
- Mfr. Part No.:
- 1SFA611100R2005 MP1-20W
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.29 | - |
| 5 - 9 | €7.87 | €2.10 |
| 10 - 24 | €7.48 | €8.10 |
| 25 - 49 | €7.04 | €31.25 |
| 50 + | €6.64 | €82.50 |
*price indicative
- RS Stock No.:
- 757-8746
- Mfr. Part No.:
- 1SFA611100R2005 MP1-20W
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | ABB Modular | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC60947-5-5, EN 50013, IEC/EN 60073, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, CSA C22.2 No 14, DIN 40050-9 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series ABB Modular | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC60947-5-5, EN 50013, IEC/EN 60073, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, CSA C22.2 No 14, DIN 40050-9 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB Modular Series Push Button Head, 22mm Cutout Diameter, White - 1SFA611100R2005 MP1-20W
This push button head provides a Compact user Interface element for industrial control panels, designed for manual actuation in automation and electrical systems. It delivers momentary input functionality through a round, unmarked white actuator suited to operational panels and machinery where brief switching is required. The device is constructed from Durable plastic and meets recognised international standards for use in control equipment.
Features and Benefits:
• IP66 rating protects against dust ingress and powerful water jets • 22mm actuator diameter for standard panel integration • Momentary action enables temporary circuit engagement only • 22mm cutout compatibility simplifies retrofit installations • Unmarked white finish supports custom labelling and signalling
Applications
• Suitable for control stations in factory automation systems • Ideal for human-machine interfaces on electrical switchgear • Used with modular control units in panel-mounted assemblies • Can be used for machine start/stop functions requiring brief input
What environmental conditions can it withstand?
It is designed to resist dust and high-pressure water jets in accordance with the specified ingress protection classification, enabling external wash-down and harsh workshop environments.
How does the actuator perform in repeated operations?
The momentary mechanism provides temporary contact closure repeatedly for operator-initiated commands, suitable for frequent manual input cycles in control loops.
Is the product suitable for certification-driven installations?
It conforms to multiple international control-equipment standards, supporting use where adherence to recognised electrical and mechanical switching norms is required.
What are the material and finish considerations for panel integration?
The white plastic construction offers electrical insulation and a NEUTRAL appearance that can accept overlays, legends, or additional labelling to match panel schemes.
Related links
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB MODULAR Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66