BACO Black Spring Return Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 769-3656
- Distrelec Article No.:
- 136-05-905
- Mfr. Part No.:
- L21AA03
- Manufacturer:
- BACO
Get a bulk buy discount
Add 5 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€9.25
(exc. VAT)
€11.38
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.25 | - |
| 5 - 9 | €8.93 | €1.60 |
| 10 + | €8.50 | €7.50 |
*price indicative
- RS Stock No.:
- 769-3656
- Distrelec Article No.:
- 136-05-905
- Mfr. Part No.:
- L21AA03
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Series | BACO | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Series BACO | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Push Button Heads Spring Return
Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.
22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Note
Use LED Module to illuminate push buttons (see stock no. 260-233 and range). For suitable contact blocks see stock nos. 260-104, 260-154. Mounting clip 455-160 is essential for mounting contact blocks and LED modules.
Related links
- BACO Black Spring Return Push Button Head IP66
- Schneider Electric ZBGP Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
