Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 815-4013
- Mfr. Part No.:
- ZB4BC54
- Manufacturer:
- Schneider Electric
Add 5 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€20.71
(exc. VAT)
€25.47
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.71 | - |
| 5 - 11 | €20.15 | €2.80 |
| 12 + | €19.60 | €13.32 |
*price indicative
- RS Stock No.:
- 815-4013
- Mfr. Part No.:
- ZB4BC54
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Note
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Related links
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Yellow Latching Push Button Head IP69K IP67, IP69
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP67 IP66
