Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout, IP66, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€20.71

(exc. VAT)

€25.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.71-
5 - 11€20.102%
12 +€19.485%

*price indicative

RS Stock No.:
815-4026
Mfr. Part No.:
ZB4BC64
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IP69K, UL 508, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, JIS C8201-1

Hazardous Area Certification

No

COO (Country of Origin):
CZ

Note

Contact blocks must be ordered seperately (see stock no. 331-0158).
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy