Schneider Electric Harmony XB4 Series White, Red, Black Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 817-4714
- Mfr. Part No.:
- ZB4BA71124
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.36
(exc. VAT)
€32.42
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.36 |
| 5 - 11 | €25.62 |
| 12 + | €24.93 |
*price indicative
- RS Stock No.:
- 817-4714
- Mfr. Part No.:
- ZB4BA71124
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Red, Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Metal | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14021, ISO 14001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Red, Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Metal | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14021, ISO 14001 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BA71124
This Harmony XB4, triple head has 1 red and 2 green buttons, operates with a spring return mechanism. It is marked with a up arrow, STOP and down arrow symbols. This 3-function head provides a complete 3 button interface to your machines with a single panel cut-out. It is easily assembled with a collar and contact blocks to fulfills a large variety of functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
Applications
Related links
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Green Momentary Push Button Head IP69K
- Schneider Electric Harmony XB4 Series White 22 mm Cutout, IP67
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K IP67
